Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP1075DR

DigiKey Part Number
296-51833-2-ND - Tape & Reel (TR)
296-51833-1-ND - Cut Tape (CT)
296-51833-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP1075DR
Description
DIGITAL TEMP SENSOR W/ 2-WIRE IN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TMP1075DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
1.7V ~ 5.5V
Resolution
12 b
Features
One-Shot, Shutdown Mode
Accuracy - Highest (Lowest)
±1.5°C (±2°C)
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 696
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,62000kr 4,62
5kr 4,06000kr 20,30
10kr 3,83900kr 38,39
25kr 3,57400kr 89,35
50kr 3,39320kr 169,66
100kr 3,23040kr 323,04
500kr 2,90252kr 1 451,26
1 000kr 2,78061kr 2 780,61
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 2,63521kr 6 588,02
5 000kr 2,53583kr 12 679,15
7 500kr 2,48161kr 18 612,08
12 500kr 2,41708kr 30 213,50
17 500kr 2,37678kr 41 593,65
25 000kr 2,33588kr 58 397,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,62000
Unit Price with VAT:kr 5,77500