USB, Type-C Controller PMIC 32-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS25730SRSMR

DigiKey Part Number
296-TPS25730SRSMRTR-ND - Tape & Reel (TR)
296-TPS25730SRSMRCT-ND - Cut Tape (CT)
296-TPS25730SRSMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS25730SRSMR
Description
TPS25730SRSMR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB, Type-C Controller PMIC 32-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS25730SRSMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB, Type-C Controller
Current - Supply
3mA
Voltage - Supply
0V ~ 22V, 3V ~ 3.6V, 4V ~ 22V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 989
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 24,52000kr 24,52
10kr 18,24300kr 182,43
25kr 16,66440kr 416,61
100kr 14,92770kr 1 492,77
250kr 14,09996kr 3 524,99
500kr 13,60102kr 6 800,51
1 000kr 13,19023kr 13 190,23
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 12,68289kr 38 048,67
6 000kr 12,43470kr 74 608,20
Manufacturers Standard Package
Unit Price without VAT:kr 24,52000
Unit Price with VAT:kr 30,65000