Supervisor Open Drain or Open Collector 2 Channel 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3421ECDRYR

DigiKey Part Number
296-40738-2-ND - Tape & Reel (TR)
296-40738-1-ND - Cut Tape (CT)
296-40738-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3421ECDRYR
Description
IC SUPERVISOR 2 CHANNEL 6SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS3421ECDRYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Reset Timer
Number of Voltages Monitored
2
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
64ms Minimum
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-SON (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 946
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 13,77000kr 13,77
10kr 10,01100kr 100,11
25kr 9,07000kr 226,75
100kr 8,03980kr 803,98
250kr 7,54788kr 1 886,97
500kr 7,25140kr 3 625,70
1 000kr 7,00756kr 7 007,56
2 500kr 6,75001kr 16 875,02
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 6,59480kr 32 974,00
10 000kr 6,46704kr 64 670,40
15 000kr 6,40310kr 96 046,50
Manufacturers Standard Package
Unit Price without VAT:kr 13,77000
Unit Price with VAT:kr 17,21250