
TPS62A01DRLR | |
|---|---|
DigiKey Part Number | 296-TPS62A01DRLRTR-ND - Tape & Reel (TR) 296-TPS62A01DRLRCT-ND - Cut Tape (CT) 296-TPS62A01DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62A01DRLR |
Description | IC REG BUCK ADJ 1A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666 |
cms-datasheet | cms-datasheet |
EDA/CAD Models | TPS62A01DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr 1,91000 | kr 1,91 |
| 10 | kr 1,29700 | kr 12,97 |
| 25 | kr 1,13760 | kr 28,44 |
| 100 | kr 0,96990 | kr 96,99 |
| 250 | kr 0,88892 | kr 222,23 |
| 500 | kr 0,84006 | kr 420,03 |
| 1 000 | kr 0,79986 | kr 799,86 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 4 000 | kr 0,73960 | kr 2 958,40 |
| 8 000 | kr 0,71721 | kr 5 737,68 |
| 12 000 | kr 0,70599 | kr 8 471,88 |
| 20 000 | kr 0,69356 | kr 13 871,20 |
| 28 000 | kr 0,68630 | kr 19 216,40 |
| 40 000 | kr 0,67931 | kr 27 172,40 |
| 100 000 | kr 0,66427 | kr 66 427,00 |
| Unit Price without VAT: | kr 1,91000 |
|---|---|
| Unit Price with VAT: | kr 2,38750 |










