Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2A (Switch) 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS63060DSCR

DigiKey Part Number
296-30204-2-ND - Tape & Reel (TR)
296-30204-1-ND - Cut Tape (CT)
296-30204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS63060DSCR
Description
IC REG BUCK BOOST ADJ 2A 10WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2A (Switch) 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS63060DSCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
8V
Current - Output
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 761
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 29,55000kr 29,55
10kr 22,11200kr 221,12
25kr 20,25080kr 506,27
100kr 18,19930kr 1 819,93
250kr 17,22180kr 4 305,45
500kr 16,63240kr 8 316,20
1 000kr 16,14733kr 16 147,33
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 15,54819kr 46 644,57
6 000kr 15,25507kr 91 530,42
Manufacturers Standard Package
Unit Price without VAT:kr 29,55000
Unit Price with VAT:kr 36,93750