TS5A3359DCUR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: kr 7,64000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr 11,06000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr 5,58085
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr 3,22000
Datasheet
1 Circuit IC Switch 3:1 900mOhm 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A3359DCUR

DigiKey Part Number
296-21193-2-ND - Tape & Reel (TR)
296-21193-1-ND - Cut Tape (CT)
296-21193-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A3359DCUR
Description
IC SWITCH SP3TX1 900MOHM 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 3:1 900mOhm 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS5A3359DCUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP3T
Multiplexer/Demultiplexer Circuit
3:1
Number of Circuits
1
On-State Resistance (Max)
900mOhm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
21ns, 10.5ns
-3db Bandwidth
75MHz
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
18pF, 54pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-64dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,64000kr 7,64
10kr 5,46800kr 54,68
25kr 4,91280kr 122,82
100kr 4,30480kr 430,48
250kr 4,01556kr 1 003,89
500kr 3,84088kr 1 920,44
1 000kr 3,69716kr 3 697,16
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,51953kr 10 558,59
6 000kr 3,43262kr 20 595,72
9 000kr 3,38910kr 30 501,90
15 000kr 3,34088kr 50 113,20
21 000kr 3,31270kr 69 566,70
30 000kr 3,28559kr 98 567,70
Manufacturers Standard Package
Unit Price without VAT:kr 7,64000
Unit Price with VAT:kr 9,55000