STM32F411VE Discovery STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32F411VE Discovery STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
STM32F411E-DISCO
STM32F411E-DISCO
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F411E-DISCO

DigiKey Part Number
497-15211-ND
Manufacturer
Manufacturer Product Number
STM32F411E-DISCO
Description
DISCOVERY STM32F411VE EVAL BRD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
STM32F411VE Discovery STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4
Platform
Utilized IC / Part
STM32F411VE
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
IAR EW, Keil MDK, STM32Cube
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 403
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 159,61000kr 159,61
Manufacturers Standard Package
Unit Price without VAT:kr 159,61000
Unit Price with VAT:kr 199,51250