STM32F429I-DISC1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32F429I-DISC1
STM32F429I-DISC1
STM32F429I-DISC1
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F429I-DISC1

DigiKey Part Number
497-16140-ND
Manufacturer
Manufacturer Product Number
STM32F429I-DISC1
Description
DISCOVERY STM32F429 EVAL BRD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
STM32F429 Discovery STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
STM32F429I-DISC1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4
Platform
Utilized IC / Part
STM32F429
Mounting Type
Fixed
Contents
Board(s), LCD
Interconnect System
-
Suggested Programming Environment
Mbed-Enabled, STM32Cube
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 566
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 312,39000kr 312,39
Manufacturers Standard Package
Unit Price without VAT:kr 312,39000
Unit Price with VAT:kr 390,48750