


STM32F429VGT6 | |
|---|---|
DigiKey Part Number | 497-17459-ND |
Manufacturer | |
Manufacturer Product Number | STM32F429VGT6 |
Description | IC MCU 32BIT 1MB FLASH 100LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 180MHz 1MB (1M x 8) FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 180MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 82 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 129,96000 | kr 129,96 |
| 10 | kr 102,26900 | kr 1 022,69 |
| 90 | kr 88,21422 | kr 7 939,28 |
| 180 | kr 85,30228 | kr 15 354,41 |
| 270 | kr 83,84359 | kr 22 637,77 |
| 540 | kr 81,70457 | kr 44 120,47 |
| 1 080 | kr 79,94407 | kr 86 339,60 |
| Unit Price without VAT: | kr 129,96000 |
|---|---|
| Unit Price with VAT: | kr 162,45000 |




























