


STM32L431KBU6TR | |
|---|---|
DigiKey Part Number | 497-18831-2-ND - Tape & Reel (TR) 497-18831-1-ND - Cut Tape (CT) 497-18831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L431KBU6TR |
Description | IC MCU 32BIT 128KB FLSH 32UFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L431KBU6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 10x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-UFQFPN (5x5) | |
Package / Case | 32-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 37,79000 | kr 37,79 |
| 10 | kr 28,52500 | kr 285,25 |
| 25 | kr 26,20080 | kr 655,02 |
| 100 | kr 23,64900 | kr 2 364,90 |
| 250 | kr 22,43140 | kr 5 607,85 |
| 500 | kr 21,69770 | kr 10 848,85 |
| 1 000 | kr 21,09363 | kr 21 093,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 19,87307 | kr 59 619,21 |
| Unit Price without VAT: | kr 37,79000 |
|---|---|
| Unit Price with VAT: | kr 47,23750 |













