12 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-X2QFN (2x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1015IRUGR

DigiKey Part Number
296-43557-2-ND - Tape & Reel (TR)
296-43557-1-ND - Cut Tape (CT)
296-43557-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1015IRUGR
Description
IC ADC 12BIT SIGMA-DELTA 10X2QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-X2QFN (2x1.5)
Datasheet
 Datasheet
EDA/CAD Models
ADS1015IRUGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
3.3k
Number of Inputs
2, 4
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
2V ~ 5.5V
Voltage - Supply, Digital
2V ~ 5.5V
Features
PGA, Selectable Address
Operating Temperature
-40°C ~ 125°C
Package / Case
10-XFQFN
Supplier Device Package
10-X2QFN (2x1.5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 612
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 29,95000kr 29,95
10kr 22,42400kr 224,24
25kr 20,53200kr 513,30
100kr 18,45970kr 1 845,97
250kr 17,46984kr 4 367,46
500kr 16,87362kr 8 436,81
1 000kr 16,38273kr 16 382,73
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 15,77652kr 47 329,56
6 000kr 15,47981kr 92 878,86
Manufacturers Standard Package
Unit Price without VAT:kr 29,95000
Unit Price with VAT:kr 37,43750