Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4516BE

DigiKey Part Number
296-2075-5-ND
Manufacturer
Manufacturer Product Number
CD4516BE
Description
IC BINARY COUNTER 4-BIT 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4516BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Binary Counter
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
11 MHz
Trigger Type
Positive Edge
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 143
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 12,16000kr 12,16
10kr 8,77500kr 87,75
25kr 7,94040kr 198,51
100kr 7,02060kr 702,06
250kr 6,58180kr 1 645,45
500kr 6,31766kr 3 158,83
1 000kr 6,10015kr 6 100,15
2 500kr 5,87043kr 14 676,07
5 000kr 5,73200kr 28 660,00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 12,16000
Unit Price with VAT:kr 15,20000

Other Suppliers on DigiKey

9 952In Stock
Ships from Rochester Electronics, LLC