Counter IC BCD Counter 2 Element 4 Bit Positive, Negative 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4518BE

DigiKey Part Number
296-2076-5-ND
Manufacturer
Manufacturer Product Number
CD4518BE
Description
IC BCD COUNTER DUAL 4-BIT 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Counter IC BCD Counter 2 Element 4 Bit Positive, Negative 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4518BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
BCD Counter
Direction
Up
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
8 MHz
Trigger Type
Positive, Negative
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 671
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 9,55000kr 9,55
10kr 6,87500kr 68,75
25kr 6,20360kr 155,09
100kr 5,46070kr 546,07
250kr 5,10672kr 1 276,68
500kr 4,89302kr 2 446,51
1 000kr 4,71714kr 4 717,14
2 500kr 4,53139kr 11 328,48
5 000kr 4,41946kr 22 097,30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 9,55000
Unit Price with VAT:kr 11,93750