TLC074IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM324AN

DigiKey Part Number
296-9542-5-ND
Manufacturer
Manufacturer Product Number
LM324AN
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM324AN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
1.5mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C (TJ)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 220
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 4,82000kr 4,82
10kr 3,36700kr 33,67
25kr 3,00720kr 75,18
100kr 2,61230kr 261,23
250kr 2,42308kr 605,77
500kr 2,30892kr 1 154,46
1 000kr 2,21494kr 2 214,94
2 500kr 2,11570kr 5 289,25
5 000kr 2,05591kr 10 279,55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 4,82000
Unit Price with VAT:kr 6,02500