16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9534PWR

DigiKey Part Number
296-21764-2-ND - Tape & Reel (TR)
296-21764-1-ND - Cut Tape (CT)
296-21764-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9534PWR
Description
IC XPND 400KHZ I2C SMBUS 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9534PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 420
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 17,09000kr 17,09
10kr 12,49300kr 124,93
25kr 11,35760kr 283,94
100kr 10,10730kr 1 010,73
250kr 9,51064kr 2 377,66
500kr 9,15104kr 4 575,52
1 000kr 8,85523kr 8 855,23
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 8,61170kr 17 223,40
4 000kr 8,41128kr 33 645,12
6 000kr 8,31090kr 49 865,40
10 000kr 8,19969kr 81 996,90
Manufacturers Standard Package
Unit Price without VAT:kr 17,09000
Unit Price with VAT:kr 21,36250