Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3808G30DBVR

DigiKey Part Number
296-17194-2-ND - Tape & Reel (TR)
296-17194-1-ND - Cut Tape (CT)
296-17194-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3808G30DBVR
Description
IC SUPERVISOR 1 CHANNEL SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS3808G30DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.79V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 113
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 17,99000kr 17,99
10kr 13,22700kr 132,27
25kr 12,03320kr 300,83
100kr 10,71840kr 1 071,84
250kr 10,09200kr 2 523,00
500kr 9,71410kr 4 857,05
1 000kr 9,40321kr 9 403,21
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 9,01916kr 27 057,48
6 000kr 8,83123kr 52 987,38
9 000kr 8,73717kr 78 634,53
Manufacturers Standard Package
Unit Price without VAT:kr 17,99000
Unit Price with VAT:kr 22,48750