XOR (Exclusive OR) IC 2 Channel SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G86DCTR

DigiKey Part Number
296-13274-2-ND - Tape & Reel (TR)
296-13274-1-ND - Cut Tape (CT)
296-13274-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G86DCTR
Description
IC GATE XOR 2CH 2-INP SM8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 2 Channel SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G86DCTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.58V ~ 1.65V
Input Logic Level - High
1.07V ~ 3.85V
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SM8
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 210
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,83000kr 5,83
10kr 4,08100kr 40,81
25kr 3,65440kr 91,36
100kr 3,18420kr 318,42
250kr 2,95980kr 739,95
500kr 2,82454kr 1 412,27
1 000kr 2,75418kr 2 754,18
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,57587kr 7 727,61
6 000kr 2,50863kr 15 051,78
9 000kr 2,47497kr 22 274,73
15 000kr 2,43765kr 36 564,75
21 000kr 2,41585kr 50 732,85
30 000kr 2,39488kr 71 846,40
Manufacturers Standard Package
Unit Price without VAT:kr 5,83000
Unit Price with VAT:kr 7,28750