TMP117MAIDRVT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 8 727
Unit Price: kr 22,41000
Datasheet
Temperature Sensor Digital, Local 0°C ~ 85°C 16 b 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP117MAIDRVT

DigiKey Part Number
296-52215-2-ND - Tape & Reel (TR)
296-52215-1-ND - Cut Tape (CT)
296-52215-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP117MAIDRVT
Description
SENSOR TEMP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local 0°C ~ 85°C 16 b 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TMP117MAIDRVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
0°C ~ 85°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
1.8V ~ 5.5V
Resolution
16 b
Features
Standby Mode, Shutdown Mode, One-Shot, Programmable Limit
Accuracy - Highest (Lowest)
±0.1°C (±0.2°C)
Test Condition
30°C ~ 45°C (0°C ~ 85°C)
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types