Power Distribution Switches, Load Drivers

Results: 7 340
Stocking Options
Environmental Options
Media
Exclude
7 340Results

Showing
of 7 340
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
IC PWR DRIVER BIPOLAR 1:1 SOT23
Diodes Incorporated
36 463
In Stock
1 : kr 1,91000
Cut Tape (CT)
3 000 : kr 0,75027
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
1
1:1
-
Bipolar
On/Off
3V ~ 5V
Not Required
430mA
-
-
-
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
126 188
In Stock
1 : kr 2,01000
Cut Tape (CT)
3 000 : kr 0,77915
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.6V ~ 5.5V
Not Required
1.5A
89mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Short Circuit
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT 23-5
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Microchip Technology
34 249
In Stock
1 : kr 2,61000
Cut Tape (CT)
3 000 : kr 2,11071
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.8V ~ 5.5V
Not Required
100mA
700mOhm
Non-Inverting
Status Flag
Auto-Retry Current-Limit Recovery, Short-Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
DT2042-04SOQ-7
IC PWR DRIVER BIPOLAR 1:1 SOT26
Diodes Incorporated
26 398
In Stock
1 : kr 2,81000
Cut Tape (CT)
3 000 : kr 1,14491
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
2
1:1
-
Bipolar
On/Off
3V ~ 5V
Not Required
430mA
-
-
-
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-26
SOT-23-6
4-XFBGA, CSPBGA
IC PWR SWITCH P-CHAN 1:1 4WCSPD
Toshiba Semiconductor and Storage
148 253
In Stock
1 : kr 2,91000
Cut Tape (CT)
5 000 : kr 1,16785
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.1V ~ 5.5V
Not Required
1A
34mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
4-WCSPD (0.79x0.79)
4-UFBGA, WLCSP
4-XFBGA, CSPBGA
IC PWR SWITCH P-CHAN 1:1 4WCSPD
Toshiba Semiconductor and Storage
30 157
In Stock
1 : kr 2,91000
Cut Tape (CT)
5 000 : kr 1,16785
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.1V ~ 5.5V
Not Required
1A
34mOhm
Non-Inverting
Slew Rate Controlled
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
4-WCSPD (0.79x0.79)
4-UFBGA, WLCSP
SOT-25
IC PWR SWITCH P-CHAN 1:1 SOT25
Diodes Incorporated
32 566
In Stock
1 : kr 3,22000
Cut Tape (CT)
3 000 : kr 1,34982
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
1A
95mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-25
SC-74A, SOT-753
SOT-25
IC PWR SWITCH P-CHAN 1:1 SOT25
Diodes Incorporated
233 072
In Stock
1 : kr 3,52000
Cut Tape (CT)
3 000 : kr 1,46470
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
2.5A
50mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-25
SC-74A, SOT-753
AP3304AW6-7
LOAD SWITCH,SOT26,T&R,3K
Diodes Incorporated
184 295
In Stock
1 : kr 3,52000
Cut Tape (CT)
3 000 : kr 1,46044
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
3V ~ 5.5V
Not Required
2.1A
65mOhm
Non-Inverting
-
Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-26 (Type A1)
SOT-23-6
AP22653AFDZ-7
LOAD SWITCH,W-DFN2020-6,T&R,3K
Diodes Incorporated
249 668
In Stock
1 : kr 3,62000
Cut Tape (CT)
3 000 : kr 1,51284
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
3.5V ~ 5.5V
Not Required
2.1A
65mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
W-DFN2020-6 (Type A1)
6-WDFN Exposed Pad
V-DFN3020-14
IC PWR SWITCH N-CHAN 1:1 14VDFN
Diodes Incorporated
215 875
In Stock
1 : kr 3,62000
Cut Tape (CT)
3 000 : kr 1,53549
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
2.5V ~ 5.5V
Not Required
6A
17mOhm
-
Load Discharge, Slew Rate Controlled
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
V-DFN3020-14
14-WFDFN Exposed Pad
U-DFN2116-8
IC PWR SWITCH N-CHAN 1:1 8UDFN
Diodes Incorporated
59 133
In Stock
1 : kr 3,62000
Cut Tape (CT)
3 000 : kr 1,53549
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.5V ~ 5.5V
Not Required
4A
19mOhm
Non-Inverting
Power Good, Slew Rate Controlled
UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
U-DFN2116-8
8-UFDFN Exposed Pad
TSOT-23-6, TSOT-6
IC PWR SWTCH N-CHAN 1:1 TSOT23-6
Vishay Siliconix
25 159
In Stock
1 : kr 3,62000
Cut Tape (CT)
3 000 : kr 1,51425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.1V ~ 5.5V
Not Required
3A
46mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Reverse Current
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TSOT-23-6
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6, TSOT-6
IC PWR SWTCH N-CHAN 1:1 TSOT23-6
Vishay Siliconix
1 734
In Stock
1 : kr 3,62000
Cut Tape (CT)
3 000 : kr 1,51425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.2V ~ 5.5V
Not Required
3A
46mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Reverse Current
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TSOT-23-6
SOT-23-6 Thin, TSOT-23-6
SOT 23-5
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Microchip Technology
34 317
In Stock
1 : kr 3,72000
Cut Tape (CT)
3 000 : kr 2,71377
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
500mA
170mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
8-SOP
IC PWR SWITCH P-CHANNEL 1:2 8SOP
Diodes Incorporated
12 205
In Stock
965 000
Factory
1 : kr 3,92000
Cut Tape (CT)
2 500 : kr 1,69790
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
2
1:2
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
120mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
TPS22995RZFR
5.5-V, 3.5-A, 20-M ON-RESISTANCE
Texas Instruments
36 867
In Stock
1 : kr 4,12000
Cut Tape (CT)
3 000 : kr 1,76140
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
0.4V ~ 5.5V
1.5V ~ 5.5V
3.8A
18mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Over Temperature
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-WQFN-HR (1.25x0.85)
6-WFQFN
SC-74
IC PWR DRIVER N-CHANNEL 1:1 SC74
onsemi
51 441
In Stock
1 : kr 4,22000
Cut Tape (CT)
3 000 : kr 1,83886
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
2
1:1
Low Side
N-Channel
On/Off
28V (Max)
Not Required
150mA
800mOhm (Max)
-
-
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74
SC-74, SOT-457
ADC081S021CIMF/NOPB
IC PWR SWITCH P-CHAN 1:1 SOT23-6
Texas Instruments
74 490
In Stock
1 : kr 4,62000
Cut Tape (CT)
3 000 : kr 2,01462
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
0V ~ 5.5V
1V ~ 5.5V
2A
80mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Reverse Current
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-6
SOT-23-6
SG6858TZ
IC PWR SWITCH P-CH 1:1 SUPERSOT6
onsemi
58 824
In Stock
1 : kr 4,62000
Cut Tape (CT)
3 000 : kr 2,00058
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
3V ~ 20V
1.5V ~ 8V
2.3A
54mOhm
Non-Inverting
-
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
4-MLF
IC PWR SWITCH P-CHAN 1:1 4TMLF
Microchip Technology
25 296
In Stock
1 : kr 4,62000
Cut Tape (CT)
5 000 : kr 3,51785
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
2A
67mOhm
Non-Inverting
-
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
4-TMLF® (0.85x0.85)
4-UFDFN, 4-TMLF®
SOT-363
IC PWR SWITCH P-CHAN 1:1 SC70-6
Microchip Technology
23 044
In Stock
1 : kr 4,62000
Cut Tape (CT)
3 000 : kr 3,51785
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
1.2A
130mOhm
Non-Inverting
Slew Rate Controlled
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
4-UFDFN Exposed Pad
IC PWR SWITCH N-CHAN 1:1 4TDFN
Vishay Siliconix
15 000
In Stock
1 : kr 4,62000
Cut Tape (CT)
3 000 : kr 2,00058
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.1V ~ 5.5V
Not Required
3.5A
44mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Reverse Current
-40°C ~ 125°C (TJ)
-
-
Surface Mount
4-TDFN (1.2x1.6)
4-UFDFN Exposed Pad
AP3304AW6-7
LOAD SWITCH SOT26 T&R 3K
Diodes Incorporated
87 877
In Stock
1 : kr 4,82000
Cut Tape (CT)
3 000 : kr 2,08481
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
3V ~ 5.5V
Not Required
1.2A
55mOhm
Non-Inverting
-
Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-26 (Type A1)
SOT-23-6
ADC081S021CIMF/NOPB
IC PWR SWITCH N-CHAN 1:1 SOT23-6
Texas Instruments
23 840
In Stock
1 : kr 4,92000
Cut Tape (CT)
3 000 : kr 2,16894
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1V ~ 5.5V
Not Required
2A
53mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 105°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 7 340

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.