


STM32F103ZGT6 | |
|---|---|
DigiKey Part Number | 497-11122-ND |
Manufacturer | |
Manufacturer Product Number | STM32F103ZGT6 |
Description | IC MCU 32BIT 1MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 1MB (1M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F103ZGT6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
Number of I/O | 112 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 21x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 126,94000 | kr 126,94 |
| 10 | kr 100,33900 | kr 1 003,39 |
| 60 | kr 88,75367 | kr 5 325,22 |
| 120 | kr 85,64792 | kr 10 277,75 |
| Unit Price without VAT: | kr 126,94000 |
|---|---|
| Unit Price with VAT: | kr 158,67500 |




















