


STM32F410C8U6TR | |
|---|---|
DigiKey Part Number | 497-STM32F410C8U6TR-ND - Tape & Reel (TR) 497-STM32F410C8U6TRCT-ND - Cut Tape (CT) 497-STM32F410C8U6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F410C8U6TR |
Description | IC MCU 32BIT 64KB FLASH 48UFQFPN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 100MHz 64KB (64K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F410C8U6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 10x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-UFQFPN (7x7) | |
Package / Case | 48-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 36,08000 | kr 36,08 |
| 10 | kr 27,20800 | kr 272,08 |
| 25 | kr 24,97880 | kr 624,47 |
| 100 | kr 22,52830 | kr 2 252,83 |
| 250 | kr 21,35916 | kr 5 339,79 |
| 500 | kr 20,65460 | kr 10 327,30 |
| 1 000 | kr 20,07446 | kr 20 074,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 17,73169 | kr 44 329,22 |
| 5 000 | kr 17,38976 | kr 86 948,80 |
| Unit Price without VAT: | kr 36,08000 |
|---|---|
| Unit Price with VAT: | kr 45,10000 |











