


STM32L431CBT6 | |
|---|---|
DigiKey Part Number | 497-17957-ND |
Manufacturer | |
Manufacturer Product Number | STM32L431CBT6 |
Description | IC MCU 32BIT 128KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L431CBT6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, PWM, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 10x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 41,71000 | kr 41,71 |
| 10 | kr 31,54000 | kr 315,40 |
| 25 | kr 29,00320 | kr 725,08 |
| 100 | kr 26,22100 | kr 2 622,10 |
| 250 | kr 24,89352 | kr 6 223,38 |
| 500 | kr 24,09326 | kr 12 046,63 |
| 1 500 | kr 23,10517 | kr 34 657,76 |
| 3 000 | kr 22,62165 | kr 67 864,95 |
| Unit Price without VAT: | kr 41,71000 |
|---|---|
| Unit Price with VAT: | kr 52,13750 |
























