NOR/OR Gate Configurable 1 Circuit 8 Input 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4078BE

DigiKey Part Number
296-3521-5-ND
Manufacturer
Manufacturer Product Number
CD4078BE
Description
IC NOR/OR GATE 1-CIR 14-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR/OR Gate Configurable 1 Circuit 8 Input 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4078BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
NOR/OR Gate
Number of Circuits
1
Number of Inputs
8
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
6.8mA, 6.8mA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 147
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 9,35000kr 9,35
10kr 6,74400kr 67,44
25kr 6,07880kr 151,97
100kr 5,34810kr 534,81
250kr 4,99976kr 1 249,94
500kr 4,78970kr 2 394,85
1 000kr 4,61683kr 4 616,83
2 500kr 4,43442kr 11 086,05
5 000kr 4,32446kr 21 622,30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 9,35000
Unit Price with VAT:kr 11,68750