


STM32F479IIT6 | |
|---|---|
DigiKey Part Number | 497-18556-ND |
Manufacturer | |
Manufacturer Product Number | STM32F479IIT6 |
Description | IC MCU 32BIT 2MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 180MHz 2MB (2M x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F479IIT6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 180MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SAI, SDIO, SPI, UART/USART, USB, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 131 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 384K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LQFP (24x24) | |
Package / Case | 176-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 163,73000 | kr 163,73 |
| 10 | kr 129,80900 | kr 1 298,09 |
| 25 | kr 121,33160 | kr 3 033,29 |
| 100 | kr 112,01940 | kr 11 201,94 |
| 400 | kr 105,70788 | kr 42 283,15 |
| 800 | kr 103,36348 | kr 82 690,78 |
| Unit Price without VAT: | kr 163,73000 |
|---|---|
| Unit Price with VAT: | kr 204,66250 |


















