Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4024BE

DigiKey Part Number
296-2042-ND
Manufacturer
Manufacturer Product Number
CD4024BE
Description
IC BINARY COUNTER 7-BIT 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4024BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
7
Reset
Asynchronous
Timing
-
Count Rate
24 MHz
Trigger Type
Negative Edge
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 580
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 9,25000kr 9,25
10kr 6,60400kr 66,04
25kr 5,95000kr 148,75
100kr 5,23460kr 523,46
250kr 4,89244kr 1 223,11
500kr 4,68618kr 2 343,09
1 000kr 4,51652kr 4 516,52
2 500kr 4,33741kr 10 843,52
5 000kr 4,22942kr 21 147,10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 9,25000
Unit Price with VAT:kr 11,56250