


STM32L4R5ZIT6P | |
|---|---|
DigiKey Part Number | 497-19682-ND |
Manufacturer | |
Manufacturer Product Number | STM32L4R5ZIT6P |
Description | IC MCU 32BIT 2MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L4R5ZIT6P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT, (External SMPS Required) | |
Number of I/O | 115 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 640K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 143,23000 | kr 143,23 |
| 10 | kr 113,07400 | kr 1 130,74 |
| 25 | kr 105,53960 | kr 2 638,49 |
| 100 | kr 97,25350 | kr 9 725,35 |
| 360 | kr 91,99372 | kr 33 117,74 |
| 720 | kr 89,84533 | kr 64 688,64 |
| 1 080 | kr 88,76922 | kr 95 870,76 |
| Unit Price without VAT: | kr 143,23000 |
|---|---|
| Unit Price with VAT: | kr 179,03750 |





























